186474 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 0-1.2 m, 10-30 VDC, M12-connector, IP67, 186474

Order No.: 28G4418
EAN: 4050143017676
MPN:
186474
RL31-8-1200-RT/59/73c/136
186474 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.4007 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
99.40 € *
Price list
Quantity
Price per unit*
1 pcs.
99.4007 €
2 pcs.
96.8422 €
3 pcs.
94.4146 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, RL31-8-1200-RT/59/73c/136, PEPPERL+FUCHS

Diffuse mode sensor, plastic housing, 1200 mm adjustable detection range, red light, dark on, push-pull output, M12 plug.

Features

  • Highly visible LED
  • Powerful push-pull output
  • Red transmission light
  • Compact and stable housing
  • Protection class II
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 630 nm
Detecting distance 0-1.2 m
Connection M12-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes