186473 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0-1.2 m, 10-30 VDC, M12-connector, IP67, 186473
Order No.: 28G4419
EAN: 4050143017669
MPN:
186473
RL31-8-1200-RT/73c/136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.4007 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
99.40 € *
Price list
Quantity
Price per unit*
1 pcs.
99.4007 €
2 pcs.
96.8422 €
3 pcs.
94.4146 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, RL31-8-1200-RT/73c/136, PEPPERL+FUCHS
Diffuse mode sensor, plastic housing, 1200 mm adjustable detection range, red light, light on, push-pull output, M12 plug.
Features
- Highly visible LED
- Powerful push-pull output
- Red transmission light
- Compact and stable housing
- Protection class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light, 630 nm | |
| Detecting distance | 0-1.2 m | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |