183170 | PEPPERL+FUCHS

Data light barrier, 0-120 m, PNP, 18-30 VDC, M12-connector, IP65, 183170

Order No.: 28G7453
EAN: 4050143250035
MPN:
183170
LS610-DA-IBS/F1/146
183170 PEPPERL+FUCHS Optical Sensors Image 1
183170 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,787.5036 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,787.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,787.5036 €

Optical data coupler, LS610-DA-IBS/F1/146, PEPPERL+FUCHS

Optical data coupler for INTERBUS, 120 m detection range, infrared light, M12 plug, low temperature version.

Features

  • Devices for INTERBUS
  • Version for low temperature applications
  • Plug connection for fast mounting
  • No parameterization
  • Usable up to detection range 0
  • Line indicator for signal strength
Technical specifications
Filter Property Value
Product type data light barrier
Version infrared
Detecting distance 0-120 m
Output PNP
Design B
Connection M12-connector
Voltage 18-30 VDC
Power supply 200 mA
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 90138080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes