180711 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 20-400 mm, PNP, 10-30 VDC, M12-connector, IP67, 180711
Order No.: 28G4407
EAN: 4050143015511
MPN:
180711
RL28-8-H-400-FFP-3019/47/115b
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
480.9385 € *
Standard delivery time from the manufacturer is: 6 Weeks
Background suppression sensor, RL28-8-H-400-FFP-3019/47/115b, PEPPERL+FUCHS
Reflective light sensor with background suppression.
Features
- Special range of application: Specialised fine positioning
- Ultra bright LEDs for power on and switching state
- Good alignability due to red transmission LED
- Not sensitive to ambient light, even with switched energy saving lamps
- Protection class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light, 660 nm | |
| Detecting distance | 20-400 mm | |
| Output | PNP | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 40 mA | |
| Activation time | 2 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |