180708 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 100-1500 mm, PNP, 10-30 VDC, M12-connector, IP67, 180708
Order No.: 28G4399
EAN: 4050143015498
MPN:
180708
RL28-8-H-1500-LAS/47/105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
468.0984 € *
Standard delivery time from the manufacturer is: 1 Week
Background suppression sensor, RL28-8-H-1500-LAS/47/105, PEPPERL+FUCHS
Reflective light sensor with background suppression.
Features
- Universal series with highly versatile fields of use
- Resistant against noise: reliable operation under all conditions
- Laser version for long ranges
- Small light beam diameter for detection of small parts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 100-1500 mm | |
| Output | PNP | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 40 mA | |
| Activation time | 3.5 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |