134133 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 20-2000 mm, relay, 12-240 V AC/DC, IP67, 134133

Order No.: 28G4430
EAN: 4050143015191
MPN:
134133
RLK28-8-H-2000-IR-Z/31/116
134133 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
460.4348 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
460.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
460.4348 €

Background suppression sensor, RLK28-8-H-2000-IR-Z/31/116, PEPPERL+FUCHS

Reflective light sensor with background suppression.

Features

  • Universal series with highly versatile fields of use
  • Resistant against noise: reliable operation under all conditions
  • Minimal black-white difference through the infrared transmission LED
  • Programmable time function GAN, GAB, IAB and GAN-IAB as double function
  • Version for universal voltages
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version infrared, alternating light, 880 nm
Detecting distance 20-2000 mm
Output relay
Voltage 12-240 V AC/DC
Activation time 20 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes