131638 | PEPPERL+FUCHS
Data light barrier, 0-240 m, PNP, 18-30 VDC, M12-connector, IP65, 131638
Order No.: 28G7459
EAN: 4050143282142
MPN:
131638
LS610-DA-IBS/F1/35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,869.2923 € *
Standard delivery time from the manufacturer is: 3 Weeks
Optical data coupler, LS610-DA-IBS/F1/35, PEPPERL+FUCHS
Optical data coupler for INTERBUS, 240 m detection range, infrared light, M12 plug.
Features
- Devices for INTERBUS
- Plug connection for fast mounting
- No parameterization
- Usable up to detection range 0
- Line indicator for signal strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data light barrier | |
| Version | infrared | |
| Detecting distance | 0-240 m | |
| Output | PNP | |
| Design | B | |
| Connection | M12-connector | |
| Voltage | 18-30 VDC | |
| Power supply | 200 mA | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90138080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |