129311 | PEPPERL+FUCHS
One way light barrier, 0-6 m, PNP, 11-30 VDC, cable, 6 m, IP65, 129311
Order No.: 28G3203
EAN: 4050143013630
MPN:
129311
ML29-P/25/103/115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.8161 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
72.82 € *
Price list
Quantity
Price per unit*
1 pcs.
72.8161 €
2 pcs.
70.9597 €
3 pcs.
69.1866 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-beam miniature sensor, ML29-P/25/103/115, PEPPERL+FUCHS
Single-beam miniature sensor, ideal for installing in frames or door profiles.
Features
- Single-beam monitoring with extremely narrow sensor
- Integrated circuit
- Test
- Simple installation - Plug & Play
- Ideal for installation in door profiles or frames
- Light on version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-6 m | |
| Output | PNP | |
| Design | straight | |
| Connection | cable, 6 m | |
| Voltage | 11-30 VDC | |
| Power supply | 10-25 mA | |
| Activation time | 5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |