128118 | PEPPERL+FUCHS
Reflecting light barrier, 0-12 m, relay, 24-230 V AC/DC, IP67, 128118
Order No.: 28G3688
EAN: 4050143013371
MPN:
128118
RLK29-55/25/116-Set
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.6901 € *
Available: 2 pcs.
Total Price:
149.69 € *
Price list
Quantity
Price per unit*
1 pcs.
149.6901 €
2 pcs.
145.8583 €
3 pcs.
142.2169 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, RLK29-55/25/116-Set, PEPPERL+FUCHS
Robust, compact, long range photoelectric sensors for detecting people, objects and vehicles.
Features
- Robust, compact photoelectric sensor for single-beam gate protection
- Not sensitive to ambient light, even with energy saving lamps
- Tamper-proof, no operating controls
- Version for universal voltages
- Relay output
- Version with accessories in scope of delivery
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-12 m | |
| Output | relay | |
| Design | straight | |
| Voltage | 24-230 V AC/DC | |
| Power supply | 8.5 mA | |
| Activation time | 50 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |