128116 | PEPPERL+FUCHS

Reflecting light barrier, 0-12 m, relay, 24-230 V AC/DC, IP67, 128116

Order No.: 28G3690
EAN: 4050143013364
MPN:
128116
RLK29-55/59/116-Set
128116 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
149.6901 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
149.69 € *
Price list
Quantity
Price per unit*
1 pcs.
149.6901 €
2 pcs.
145.8583 €
3 pcs.
142.2169 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, RLK29-55/59/116-Set, PEPPERL+FUCHS

Robust, compact, long range photoelectric sensors for detecting people, objects and vehicles.

Features

  • Robust, compact photoelectric sensor for single-beam gate protection
  • Not sensitive to ambient light, even with energy saving lamps
  • Tamper-proof, no operating controls
  • Version for universal voltages
  • Relay output
  • Version with accessories in scope of delivery
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-12 m
Output relay
Design straight
Voltage 24-230 V AC/DC
Power supply 8.5 mA
Activation time 50 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes