088834 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 0-800 mm, relay, 12-240 VDC/24-240 VAC, IP54, 088834

Order No.: 28G4442
EAN: 4050143006946
MPN:
088834
RLK39-8-800-Z/31/40a/116
088834 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
337.1746 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
337.17 € *
Price list
Quantity
Price per unit*
1 pcs.
337.1746 €
2 pcs.
329.2492 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, RLK39-8-800-Z/31/40a/116, PEPPERL+FUCHS

Features

  • Infrared light
  • Light-on/dark-on, switchable
  • Timer function
  • Degree of protection IP54
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version infrared, alternating light
Detecting distance 0-800 mm
Output relay
Voltage 12-240 VDC/24-240 VAC
Power supply 50 mA
Activation time 20 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes