088828 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0-2 m, relay, 12-240 VDC/24-240 VAC, IP54, 088828
Order No.: 28G4440
EAN: 4050143006908
MPN:
088828
RLK39-8-2000-Z/31/40a/116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
345.3618 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
345.36 € *
Price list
Quantity
Price per unit*
1 pcs.
345.3618 €
2 pcs.
337.2341 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, RLK39-8-2000-Z/31/40a/116, PEPPERL+FUCHS
Features
- Infrared light
- Light-on/dark-on, switchable
- Timer function
- Degree of protection IP54
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light | |
| Detecting distance | 0-2 m | |
| Output | relay | |
| Voltage | 12-240 VDC/24-240 VAC | |
| Power supply | 50 mA | |
| Activation time | 20 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |