088827 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0-2 m, relay, 12-240 VDC/24-240 VAC, IP54, 088827
Order No.: 28G4439
EAN: 4050143006892
MPN:
088827
RLK39-8-2000/31/40a/116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
325.0128 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
325.01 € *
Price list
Quantity
Price per unit*
1 pcs.
325.0128 €
2 pcs.
317.3730 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, RLK39-8-2000/31/40a/116, PEPPERL+FUCHS
Features
- Infrared light
- Light-on/dark-on, switchable
- Degree of protection IP54
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light | |
| Detecting distance | 0-2 m | |
| Output | relay | |
| Voltage | 12-240 VDC/24-240 VAC | |
| Power supply | 35 mA | |
| Activation time | 20 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |