70133579 | PEPPERL+FUCHS
Radar motion detector, 12-24 VDC, 70133579
Order No.: 28G7608
EAN: 4050143519439
MPN:
70133579
ECHO-D black
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.0220 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
64.02 € *
Price list
Quantity
Price per unit*
1 pcs.
64.0220 €
2 pcs.
61.4635 €
3 pcs.
59.0954 €
*incl. VAT plus shipping costs
Subject to prior sale
Radar motion sensor, ECHO-D black, PEPPERL+FUCHS
Standard radar motion sensor with basic functionality, detection range 2 m x 4.5 m, max. installation height 4 m, black housing, solid-state relay, cable connection.
Features
- Standard radar motion sensor
- Detection of people and objects for automatic doors
- Bidirectional sensing and adjustment of detection field
- Wall and ceiling mountable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | radar motion detector | |
| Version | Form A (N/O)/Form B (N/C) | |
| Voltage | 12-24 VDC | |
| Detecting distance | 4.5 m | |
| Connection | cable | |
| Assembly | wall mounting | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |