70131931 | PEPPERL+FUCHS
Radar motion detector, 12-24 VDC, 70131931
Order No.: 28G7605
EAN: 4050143519378
MPN:
70131931
ECHO-M black
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.9566 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
48.96 € *
Price list
Quantity
Price per unit*
1 pcs.
48.9566 €
2 pcs.
46.9931 €
3 pcs.
45.1962 €
*incl. VAT plus shipping costs
Subject to prior sale
Radar motion sensor, ECHO-M black, PEPPERL+FUCHS
Basic radar motion sensor, detection range 2 m x 4 m, max. installation height 3 m, black housing, solid-state relay, cable adapter.
Features
- Basic radar motion sensor
- Detection of people and objects for automatic doors
- Simplest adjustment of the sensing range
- Wall and ceiling mountable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | radar motion detector | |
| Version | Form A (N/O) | |
| Voltage | 12-24 VDC | |
| Detecting distance | 4 m | |
| Connection | cable | |
| Assembly | wall mounting | |
| Length | 75 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |