231203 | PEPPERL+FUCHS
Rotation monitoring, 20-30 VDC, 231203
Order No.: 28G7416
EAN: 4050143062454
MPN:
231203
KFD2-DWB-Ex1.D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
428.2096 € *
Standard delivery time from the manufacturer is: 1 Week
Rotation Speed Monitor, KFD2-DWB-Ex1.D, PEPPERL+FUCHS
1-channel isolated barrier, 24 V DC supply (Power Rail), Dry contact or NAMUR inputs.
Features
- 2 relay contact outputs
- Start-up override
- Configurable by keypad
- Line fault detection (LFD)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Rotation monitoring | |
| Version | digital signal | |
| Voltage | 20-30 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Length | 115 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90328900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |