227701 | PEPPERL+FUCHS

Accelerometer, 10-30 VDC, 227701

Order No.: 28G6061
EAN: 4050143032648
MPN:
227701
ACX04-F99-I-V15
227701 PEPPERL+FUCHS Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
484.0444 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
484.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
484.0444 €

Acceleration sensor, ACX04-F99-I-V15, PEPPERL+FUCHS

1 axis acceleration sensor, E1-Type approval, Analog output 4 mA - 20 mA.

Features

  • Fixed evaluation limits
  • High shock resistance
  • Measuring range -2 g - +2 g
  • Increased noise immunity 100 V/m
Technical specifications
Filter Property Value
Product type accelerometer
Voltage 10-30 VDC
Detection range -2-2 g
Connection M12-connector
Length 65 mm
Logistics
Property Value
Country of origin SG
Customs tariff number 90318080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes