70156867 | PEPPERL+FUCHS
Ethernet switch, 8 ports, 100 Mbit/s, 12-48 VDC, 70156867
Order No.: 28G8357
EAN: 4050143535965
MPN:
70156867
ICRL2-U-8RJ45-DIN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
265.4414 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
265.44 € *
Price list
Quantity
Price per unit*
1 pcs.
265.4414 €
2 pcs.
258.9678 €
*incl. VAT plus shipping costs
Subject to prior sale
Ethernet switch unmanaged, ICRL2-U-8RJ45-DIN, PEPPERL+FUCHS
Ethernet unmanaged switch with 8 RJ45 ports and extended temperature range.
Features
- Eight - 10/100BASE-TX ports
- Rugged housing for use in harsh environments
- Suitable for PROFINET IO and EtherNet/IP
- Extended temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, unmanaged | |
| Type of Use | industrial ethernet | |
| Data transmission rate | 100000000 mb/s | |
| Ports | 8 | |
| Voltage | 12-48 VDC | |
| Assembly | DIN rail/panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |