70156866 | PEPPERL+FUCHS
Ethernet switch, 5 ports, 100 Mbit/s, 12-48 VDC, 70156866
Order No.: 28G8356
EAN: 4050143535958
MPN:
70156866
ICRL2-U-5RJ45-DIN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
164.2081 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
164.21 € *
Price list
Quantity
Price per unit*
1 pcs.
164.2081 €
2 pcs.
160.1978 €
*incl. VAT plus shipping costs
Subject to prior sale
Ethernet switch unmanaged, ICRL2-U-5RJ45-DIN, PEPPERL+FUCHS
Ethernet unmanaged switch with 5 RJ45 ports and extended temperature range.
Features
- Five - 10/100BASE-TX ports
- Rugged housing for use in harsh environments
- Suitable for PROFINET IO and EtherNet/IP
- Extended temperature range
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, unmanaged | |
| Type of Use | industrial ethernet | |
| Data transmission rate | 100000000 mb/s | |
| Ports | 5 | |
| Voltage | 12-48 VDC | |
| Assembly | DIN rail/panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |