70121859-100006 | PEPPERL+FUCHS
Ethernet switch, 8 ports, 10 Mbit/s, 20-60 VDC, 70121859-100006
Order No.: 28G8350
EAN: 4050143465774
MPN:
70121859-100006
ARS11-B2-IC08-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,016.9118 € *
Standard delivery time from the manufacturer is: 1 Week
Ethernet-APL Rail Field Switch, ARS11-B2-IC08-2, PEPPERL+FUCHS
Ethernet-APL rail field switch with 8 intrinsically safe Ex ic spur ports and spring terminals with proxy support selectable for PROFIBUS PA field devices.
Features
- Managed Ethernet-APL field switch for process industries
- Powered spur ports intrinsically safe Ex ic according to 2-WISE and FISCO
- PROFINET MRP, S2 redundancy and dynamic reconfiguration
- 2 ports each for 1000BASE-T and SFP transceivers
- Installation in Zone 2
- Physical layer diagnostics at the spur
- Configuration and diagnosis with FDI, web interface, PROFINET device functions and SNMP
- Support of network security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, managed | |
| Type of Use | ethernet APL devices | |
| Data transmission rate | 10000000 mb/s | |
| Ports | 8 | |
| Voltage | 20-60 VDC | |
| Assembly | DIN rail/wall mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |