70114057 | PEPPERL+FUCHS
Ethernet switch, 8 ports, 100 Mbit/s, 9.6-45 VDC, 70114057
Order No.: 28G8358
EAN: 4050143472925
MPN:
70114057
ICRL-U-8M12-G60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
499.2764 € *
Standard delivery time from the manufacturer is: 1 Week
Ethernet switch unmanaged, ICRL-U-8M12-G60, PEPPERL+FUCHS
Ethernet unmanaged IP67 switch with 8 M12 ports and extended temperature range.
Features
- IP65/67 rugged housing for use in harsh environments
- Eight M12 10/100BASE-TX ports
- Redundant power supply
- Suitable for PROFINET IO and EtherNet/IP
- Extended operating temperature range (-40 to +70 °C)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, unmanaged | |
| Type of Use | industrial ethernet | |
| Data transmission rate | 100000000 mb/s | |
| Ports | 8 | |
| Voltage | 9.6-45 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |