70114054 | PEPPERL+FUCHS
Ethernet switch, 5 ports, 1 Gbit/s, 10-60 VDC, 70114054
Order No.: 28G8359
EAN: 4050143429561
MPN:
70114054
ICRL-U-5RJ45-G-DIN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
307.5317 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
307.53 € *
Price list
Quantity
Price per unit*
1 pcs.
307.5317 €
2 pcs.
300.2965 €
*incl. VAT plus shipping costs
Subject to prior sale
Ethernet switch unmanaged gigabit, ICRL-U-5RJ45-G-DIN, PEPPERL+FUCHS
Ethernet unmanaged switch with 5 RJ45 gigabit ports and fault alarm.
Features
- Five - Gigabit ports
- Rugged housing for use in harsh environments
- 9K bytes jumbo frame for large file transfers
- Power event alarm
- Suitable for PROFINET IO and EtherNet/IP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch, unmanaged | |
| Type of Use | industrial ethernet | |
| Data transmission rate | 1000000000 mb/s | |
| Ports | 5 | |
| Voltage | 10-60 VDC | |
| Assembly | DIN rail/panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |