70142756 | PEPPERL+FUCHS
Branching box, 136 x 110 x 86 mm, no. of entries: 4, 6.0 mm², silver, IP66, 70142756
Order No.: 28G8172
EAN: 4050143473908
MPN:
70142756
SR.TJE.11.14.09.B.0-S0002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
437.6701 € *
Standard delivery time from the manufacturer is: 40 Weeks
Junction Box, SR.TJE.11.14.09.B.0-S0002, PEPPERL+FUCHS
Terminal and Junction Boxes Ex e / Ex i with Return Flange, Stainless Steel.
Features
- Stainless Steel AISI 316L
- Installation in Zone 1, Zone 2, Zone 21 and Zone 22
- Bottom face cable glands polyamide, 4x M20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | branching box | |
| Inner dimensions | 136 x 110 x 86 mm | |
| Insertions | 4 | |
| Cable cross-section | 6.0 mm² | |
| Colour | silver | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |