70142754 | PEPPERL+FUCHS
Branching box, 96 x 110 x 86 mm, no. of entries: 4, 2.5 mm², gray/black, IP66, 70142754
Order No.: 28G8171
EAN: 4050143473885
MPN:
70142754
SR.TJE.10.11.09.B.0-S0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
400.1613 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
400.16 € *
Price list
Quantity
Price per unit*
1 pcs.
400.1613 €
2 pcs.
390.7484 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction Box, SR.TJE.10.11.09.B.0-S0001, PEPPERL+FUCHS
Terminal and Junction Boxes Ex e / Ex i with Return Flange, Stainless Steel.
Features
- Stainless Steel AISI 316L
- Installation in Zone 1, Zone 2, Zone 21 and Zone 22
- Bottom face cable glands polyamide, 2x M16; left side cable gland polyamide, 1x M16; right side cable gland polyamide, 1x M16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | branching box | |
| Inner dimensions | 96 x 110 x 86 mm | |
| Insertions | 4 | |
| Cable cross-section | 2.5 mm² | |
| Colour | gray/black | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |