70124204 | PEPPERL+FUCHS
Branching box, 99 x 99 x 65 mm, no. of entries: 3, 2.5 mm², black/blue, IP66, 70124204
Order No.: 28G8179
EAN: 4050143433490
MPN:
70124204
GR.TJI.10.10.07.B-S0010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.9916 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
139.99 € *
Price list
Quantity
Price per unit*
1 pcs.
139.9916 €
2 pcs.
136.3978 €
3 pcs.
132.9944 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction Box, GR.TJI.10.10.07.B-S0010, PEPPERL+FUCHS
Carbon loaded, antistatic glass-fiber reinforced polyester, Installation in Zone 1, Zone 2, Zone 21 and Zone 22.
Features
- Ex ia and Ex tb certified
- Modern design with high impact resistance
- Easy installation due to easily accessible mounting points
- Easy cover opening without damage due to multiple pry points
- Top face cable gland polyamide, 1x M20; bottom face cable gland polyamide, 2x M20
- Blue marking for use with Ex i circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | branching box | |
| Inner dimensions | 99 x 99 x 65 mm | |
| Insertions | 3 | |
| Cable cross-section | 2.5 mm² | |
| Colour | black/blue | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |