70118400 | PEPPERL+FUCHS
Branching box, 129 x 129 x 85 mm, no. of entries: 4, 2.5 mm², black/blue, IP66, 70118400
Order No.: 28G8180
EAN: 4050143449637
MPN:
70118400
GR.TJI.13.13.09.B-S0008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.6004 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
165.60 € *
Price list
Quantity
Price per unit*
1 pcs.
165.6004 €
2 pcs.
161.5663 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction Box, GR.TJI.13.13.09.B-S0008, PEPPERL+FUCHS
Carbon loaded, antistatic glass-fiber reinforced polyester, Installation in Zone 1, Zone 2, Zone 21 and Zone 22.
Features
- Ex ia and Ex tb certified
- Modern design with high impact resistance
- Easy installation due to easily accessible mounting points
- Easy cover opening without damage due to multiple pry points
- Bottom face cable glands polyamide, 2x M20; left side cable gland polyamide, 1x M20; right side cable gland polyamide, 1x M20
- Blue marking for use with Ex i circuits
- Image is generic for this device type and may deviate from the specific variant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | branching box | |
| Inner dimensions | 129 x 129 x 85 mm | |
| Insertions | 4 | |
| Cable cross-section | 2.5 mm² | |
| Colour | black/blue | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |