70108693 | PEPPERL+FUCHS
Branching box, 129 x 129 x 85 mm, no. of entries: 6, 2.5 mm², black, IP66, 70108693
Order No.: 28G8175
EAN: 4050143428946
MPN:
70108693
GR.TJE.13.13.09.B-S0005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
169.0990 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
169.10 € *
Price list
Quantity
Price per unit*
1 pcs.
169.0990 €
2 pcs.
164.9697 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction Box, GR.TJE.13.13.09.B-S0005, PEPPERL+FUCHS
Carbon loaded, antistatic glass-fiber reinforced polyester, Installation in Zone 1, Zone 2, Zone 21 and Zone 22.
Features
- Ex e and Ex tb certified
- Modern design with high impact resistance
- Easy installation due to easily accessible mounting points
- Easy cover opening without damage due to multiple pry points
- Top face stopping plug polyamide, 3x M20; bottom face stopping plug polyamide, 3x M20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | branching box | |
| Inner dimensions | 129 x 129 x 85 mm | |
| Insertions | 6 | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |