320192 | PEPPERL+FUCHS

Branching box, 129 x 179 x 91 mm, no. of entries: 8, 2.5 mm², black, IP66, 320192

Order No.: 28G8177
EAN: 4050143341344
MPN:
320192
GR.TJE.13.18.09.B-S0001
320192 PEPPERL+FUCHS Flush-mounted Boxes, Junction Boxes Image 1
320192 PEPPERL+FUCHS Flush-mounted Boxes, Junction Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
292.4306 € *
Standard delivery time from the manufacturer is: 40 Weeks
Total Price:
292.43 € *
Price list
Quantity
Price per unit*
1 pcs.
292.4306 €
2 pcs.
285.2906 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction Box, GR.TJE.13.18.09.B-S0001, PEPPERL+FUCHS

Carbon loaded, antistatic glass-fiber reinforced polyester, Installation in Zone 1, Zone 2, Zone 21 and Zone 22.

Features

  • Ex e and Ex tb certified
  • Modern design with high impact resistance
  • Easy installation due to easily accessible mounting points
  • Easy cover opening without damage due to multiple pry points
  • Bottom face cable glands polyamide, 6x M20; left side cable gland polyamide, 1x M20; right side cable gland polyamide, 1x M20
Technical specifications
Filter Property Value
Version branching box
Inner dimensions 129 x 179 x 91 mm
Insertions 8
Cable cross-section 2.5 mm²
Colour black
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes