70139369 | PEPPERL+FUCHS
Float switch, with shift ball, 3 bar, Ø 29.2 mm, PP, 70139369
Order No.: 28G7612
EAN: 4050143467785
MPN:
70139369
LFL2-CK-U-TPK5-EMS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.6668 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
118.67 € *
Price list
Quantity
Price per unit*
1 pcs.
118.6668 €
3 pcs.
112.7287 €
*incl. VAT plus shipping costs
Subject to prior sale
Float Switch, LFL2-CK-U-TPK5-EMS, PEPPERL+FUCHS
Switch element: microswitch, mercury-free, Limit value detection for fluids.
Features
- Sleeve design: small diameter, mounting through G1 tap hole possible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | float switch | |
| Version | with shift ball | |
| measurement range | 0.8 g/cm³ | |
| Latching switching function | Form C (NO/NC) | |
| Assembly | cable assembly | |
| Shell Material | PP | |
| Pressure | 3 bar | |
| Switching Voltage (DC) | 150 V | |
| Switching Voltage (AC) | 250 V | |
| diameter | 29.2 mm | |
| Medium | liquids | |
| Degree of protection (IP) | IP68 | |
| Connection | cable, TPK 3x0.75 mm², 5 m |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |