288564 | PEPPERL+FUCHS

Float switch, with shift ball, 2 bar, Ø 86 mm, PP, 288564

Order No.: 28G7613
EAN: 4050143049004
MPN:
288564
LFL2-BK-U-PUR10-EMS
288564 PEPPERL+FUCHS Float Switches, Flow Sensors Image 1
288564 PEPPERL+FUCHS Float Switches, Flow Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
131.4593 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
131.46 € *
Price list
Quantity
Price per unit*
1 pcs.
131.4593 €
2 pcs.
128.0797 €
3 pcs.
124.8786 €
*incl. VAT plus shipping costs
Subject to prior sale

Float Switch, LFL2-BK-U-PUR10-EMS, PEPPERL+FUCHS

Switch element: microswitch, mercury-free, Limit value detection for fluids.

Features

  • Ball design: high buoyancy
Technical specifications
Filter Property Value
Product type float switch
Version with shift ball
measurement range 0.6 g/cm³
Latching switching function Form C (NO/NC)
Assembly cable assembly
Shell Material PP
Pressure 2 bar
Switching Voltage (DC) 150 V
Switching Voltage (AC) 250 V
diameter 86 mm
Medium liquids
Degree of protection (IP) IP68
Connection cable, PUR 3x0.5 mm², 10 m
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes