275573-100021 | PEPPERL+FUCHS
Vibration limit switch, for process temperatures up to 100 °C, 1 bar, Ø 31.5 mm, stainless steel, 275573-100021
Order No.: 28G7615
EAN: 4050143047208
MPN:
275573-100021
LVL-A7-AG1A-E5V1-CG-EMS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
296.0125 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
296.01 € *
Price list
Quantity
Price per unit*
1 pcs.
296.0125 €
2 pcs.
289.0391 €
*incl. VAT plus shipping costs
Subject to prior sale
Vibration Limit Switch, LVL-A7-AG1A-E5V1-CG-EMS, PEPPERL+FUCHS
Limit switch for liquids, Process connection G1/2, Suitable for process temperatures up to 100 °C.
Features
- Rugged stainless steel housing
- Onsite function check possible thanks to LED indication
- External function test with test magnet
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vibration limit switch | |
| Version | for process temperatures up to 100 °C | |
| measurement range | 0.7 g/cm³ | |
| Assembly | threaded connection G 1/2 | |
| Shell Material | stainless steel | |
| Pressure | 1 bar | |
| diameter | 31.5 mm | |
| Medium | liquids | |
| Degree of protection (IP) | IP65/IP67 | |
| Connection | M12-connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90261029 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |