223078 | PEPPERL+FUCHS
Input module for NAMUR sensors or mechanical contacts, (W x H x D) 10 x 100 x 102 mm, 223078
Order No.: 28G8324
EAN: 4050143062072
MPN:
223078
LB1109A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
649.3116 € *
Standard delivery time from the manufacturer is: 1 Week
Digital Input, LB1109A, PEPPERL+FUCHS
8-channel, Inputs Ex ia, Mounting in Zone 2, Class I/Div.2 or in the safe area.
Features
- Simulation mode for service operations (forcing)
- Line fault detection (LFD)
- Permanently self-monitoring
- Module can be exchanged under voltage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | binary input | |
| Suitable for | NAMUR sensors or mechanical contacts | |
| Assembly | backplane mounting | |
| Width | 10 mm | |
| Height | 100 mm | |
| Depth | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |