70103521 | PEPPERL+FUCHS
Power supply, power supply, 23.8 to 25.2 VDC, 10 A, 240 W, 70103521
Order No.: 28G8268
EAN: 4050143448838
MPN:
70103521
PS1000-A6-24.10.R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
422.7832 € *
Standard delivery time from the manufacturer is: 1 Week
Power Supply, PS1000-A6-24.10.R, PEPPERL+FUCHS
Power Supply, 100 V AC to 240 V AC wide-range input, Output 24 V DC, 10 A, 240 W, 1-phase.
Features
- Housing width 39 mm
- Built-in decoupling mosfet for 1+1 and N+1 redundancy
- Efficiency up to 94.7 %
- Minimal inrush current surge
- DC OK relay contact
- Current sharing for parallel use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply | |
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 23.8 to 25.2 VDC | |
| Input voltage AC | 100-240 VAC, 110-150 VDC | |
| Power | 240 W | |
| efficiency | 94.7 % | |
| Degree of protection (IP) | IP20 | |
| Width | 39 mm | |
| Height | 124 mm | |
| Depth | 117 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |