70103520 | PEPPERL+FUCHS
Power supply, power supply, 24 to 28 VDC, 10 A, 240 W, 70103520
Order No.: 28G8267
EAN: 4050143448821
MPN:
70103520
PS1000-A6-24.10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
312.0656 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
312.07 € *
Price list
Quantity
Price per unit*
1 pcs.
312.0656 €
2 pcs.
304.7233 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Supply, PS1000-A6-24.10, PEPPERL+FUCHS
Power Supply, 100 V AC to 240 V AC wide-range input, Output 24 V DC, 10 A, 240 W, 1-phase.
Features
- Housing width 39 mm
- Efficiency up to 95.2 %
- Minimal inrush current surge
- DC OK relay contact
- Suitable for Zone 2/Div. 2 mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply | |
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 100-240 VAC, 110-150 VDC | |
| Power | 240 W | |
| efficiency | 95.2 % | |
| Degree of protection (IP) | IP20 | |
| Width | 39 mm | |
| Height | 124 mm | |
| Depth | 117 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |