70103517 | PEPPERL+FUCHS
Power supply, power supply, 24 to 28 VDC, 5 A, 120 W, 70103517
Order No.: 28G8266
EAN: 4050143448807
MPN:
70103517
PS1000-A6-24.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.9659 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
233.97 € *
Price list
Quantity
Price per unit*
1 pcs.
233.9659 €
2 pcs.
228.2658 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Supply, PS1000-A6-24.5, PEPPERL+FUCHS
Power Supply, 100 V AC to 240 V AC wide-range input, Output 24 V DC, 5 A, 120 W, 1-phase.
Features
- Housing width 32 mm
- Efficiency up to 94.3 %
- Minimal inrush current surge
- DC OK relay contact
- Suitable for Zone 2/Div. 2 mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply | |
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 100-240 VAC, 110-150 VDC | |
| Power | 120 W | |
| efficiency | 94.3 % | |
| Degree of protection (IP) | IP20 | |
| Width | 32 mm | |
| Height | 124 mm | |
| Depth | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |