275283 | PEPPERL+FUCHS
Power supply, power supply, 19.2 to 35 VDC, 275283
Order No.: 28G8261
EAN: 4050143066018
MPN:
275283
HCD2-FBPS-1.23.500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,223.8793 € *
Standard delivery time from the manufacturer is: 1 Week
Fieldbus Power Supply, HCD2-FBPS-1.23.500, PEPPERL+FUCHS
Fieldbus power supply, module for fieldbus power hub.
Features
- Voltage limitation for Entity ic and Ex nL
- With galvanic isolation
- Installation in Zone 2/Class I, Div. 2
- For FOUNDATION Fieldbus H1 and PROFIBUS PA
- Highest efficiency, lowest heat dissipation for highest packing density
- Hot swappable in redundant configuration
- Module exchange without tools during operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power supply | |
| Number of outputs | 1 | |
| Output voltage DC | 19.2 to 35 VDC | |
| Degree of protection (IP) | IP20 | |
| Width | 12.5 mm | |
| Height | 106 mm | |
| Depth | 128 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |