70151717 | PEPPERL+FUCHS
LB6001A2, Relay output
Order No.: 28G8320
MPN:
70151717
LB6001A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
269.6183 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
269.62 € *
Price list
Quantity
Price per unit*
1 pcs.
269.6183 €
2 pcs.
263.0495 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay output, LB6001A2, PEPPERL+FUCHS
2-channel, Installation in Zone 2 or safe area, Positive or negative logic cannot be parameterized.
Features
- Simulation mode for service operations (forcing)
- Permanently self-monitoring
- Output with watchdog
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | relay output | |
| Suitable for | remote I/O systems | |
| Function | permanent self-monitoring | |
| Assembly | backplane mounting | |
| Width | 16 mm | |
| Height | 100 mm | |
| Depth | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364110 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |