263862 | PEPPERL+FUCHS
Output module for remote I/O systems, Outputs: 2, (W x H x D) 16 x 100 x 102 mm, 263862
Order No.: 28G8316
EAN: 4050143065295
MPN:
263862
LB6116E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
585.3848 € *
Standard delivery time from the manufacturer is: 1 Week
Digital Output with Shutdown Input, LB6116E, PEPPERL+FUCHS
2-channel, Outputs Ex ia, Mounting in Zone 2, Class I/Div.2 or in the safe area.
Features
- Line fault detection switched on and off
- Positive or negative logic selectable
- Simulation mode for service operations (forcing)
- Permanently self-monitoring
- Output with watchdog
- Output with bus-independent safety shutdown
- Module can be exchanged under voltage (hot swap)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | binary output with switch-off input | |
| Suitable for | remote I/O systems | |
| Function | positive or negative logic can be parameterised | |
| Number of digital outputs | 2 | |
| Assembly | backplane mounting | |
| Width | 16 mm | |
| Height | 100 mm | |
| Depth | 102 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |