283188 | PEPPERL+FUCHS

LB6006A2, Relay output

Order No.: 28G8321
MPN:
283188
LB6006A2
283188 PEPPERL+FUCHS Digital modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
961.2701 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
961.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
961.2701 €

Relay output, LB6006A2, PEPPERL+FUCHS

8-channel, Installation in Zone 2 or safe area, Positive or negative logic selectable.

Features

  • Simulation mode for service operations (forcing)
  • Permanently self-monitoring
  • Output with watchdog
Technical specifications
Filter Property Value
Version relay output
Suitable for remote I/O systems
Function positive or negative logic can be parameterised
Assembly backplane mounting
Width 32.5 mm
Height 100 mm
Depth 102 mm
Logistics
Property Value
Customs tariff number 85364110
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes