70141162 | PEPPERL+FUCHS

PUR sensor line 5 G 0.34 mm², unshielded, yellow, 70141162

Order No.: 28G6964
EAN: 4050143493265
MPN:
70141162
CBL-PUR-A1-YE-05x034-100M
70141162 PEPPERL+FUCHS Control Cables Image 1
70141162 PEPPERL+FUCHS Control Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
246.1515 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
246.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
246.1515 €

Bulk Raw Cable, CBL-PUR-A1-YE-05x034-100M, PEPPERL+FUCHS

Cable, PUR/PP, 5-core, welding-bead resistant yellow, UL approved, drag chain suitable, torsion resistant.

Features

  • Improved resistance to weld slag
  • Suitable for drag chains and abrasion resistant
  • Suitable for robotic applications / torsion resistant
  • Free of paint wetting interfering substances
  • Resistant to microbes and hydrolysis
  • cURus approval
  • Halogen-free
  • Meets the VASS6 standard
Technical specifications
Filter Property Value
Product type sensor line
Number of cores 5
Cable cross-section 0.34 mm²
Colour yellow
Material PUR
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PP
Core colour sequence blue/brown/black/white/gray
Drag chain suitable Yes
Standard number VDE, UL, IEC
Rated voltage 300 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -25 °C to 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes