231826 | PEPPERL+FUCHS
PUR sensor line 8 G 0.25 mm², shielded, gray, 231826
Order No.: 28G6966
EAN: 4050143287031
MPN:
231826
CBL-PUR-ABG-GY-08x025-100M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
297.857 € *
Standard delivery time from the manufacturer is: 3 Weeks
Bulk Raw Cable, CBL-PUR-ABG-GY-08x025-100M, PEPPERL+FUCHS
Cable, PUR/PP, 8-core grey, shielded
Features
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 8 | |
| Cable cross-section | 0.25 mm² | |
| Colour | gray | |
| Material | PUR | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PP | |
| Core colour sequence | blue/brown/black/green/red/gray/pink/white | |
| Drag chain suitable | No | |
| Standard number | VDE, IEC | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -20 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |