220010 | PEPPERL+FUCHS
PUR sensor line 2 G 0.34 mm², unshielded, blue, 220010
Order No.: 28G6956
EAN: 4050143251018
MPN:
220010
CBL-PUR-BU-02x034-100M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.6766 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
153.68 € *
Price list
Quantity
Price per unit*
1 pcs.
153.6766 €
2 pcs.
149.7377 €
3 pcs.
145.9892 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulk Raw Cable, CBL-PUR-BU-02x034-100M, PEPPERL+FUCHS
Cable, PUR/PVC, 2-core blue
Features
- Suitable for NAMUR technology
- Suitable for routing intrinsically safe circuits in accordance with DIN EN 60079-14:2014
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 2 | |
| Cable cross-section | 0.34 mm² | |
| Colour | blue | |
| Material | PUR | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PVC | |
| Core colour sequence | blue/brown | |
| Drag chain suitable | No | |
| Standard number | VDE, IEC | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -20 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |