219386 | PEPPERL+FUCHS
PUR sensor line 4 G 0.34 mm², unshielded, black, 219386
Order No.: 28G6959
EAN: 4050143029495
MPN:
219386
CBL-PUR-BK-04x034-100M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
180.0827 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
180.08 € *
Price list
Quantity
Price per unit*
1 pcs.
180.0827 €
2 pcs.
175.6916 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulk Raw Cable, CBL-PUR-BK-04x034-100M, PEPPERL+FUCHS
Cable, PUR/PP, 4-core black, UL approved, drag chain suitable, torsion resistant.
Features
- Suitable for drag chains and abrasion resistant
- Suitable for robotic applications / torsion resistant
- Free of paint wetting interfering substances
- Resistant to microbes and hydrolysis
- UV resistant
- cURus approval
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sensor line | |
| Number of cores | 4 | |
| Cable cross-section | 0.34 mm² | |
| Colour | black | |
| Material | PUR | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PP | |
| Core colour sequence | blue/brown/black/white | |
| Drag chain suitable | Yes | |
| Standard number | VDE, UL, IEC | |
| Rated voltage | 300 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -5 °C to 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |