040922 | PEPPERL+FUCHS

TPE AS-Interface flat cable 2 G 1.5 mm², unshielded, black, 040922

Order No.: 28G6942
EAN: 4050143003457
MPN:
040922
VAZ-FK-S-BK
040922 PEPPERL+FUCHS Control Cables Image 1
040922 PEPPERL+FUCHS Control Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
343.2317 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
343.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
343.2317 €

AS-Interface flat cable, VAZ-FK-S-BK, PEPPERL+FUCHS

AS-Interface flat cable for external auxiliary voltage up to 24 V.

Features

  • Cable piercing technique
  • Resistant to environmental influence
  • Resistant to bending
  • Reverse polarity protected due to the shape of the cable
  • Halogen-free (PVC-free)
  • Does not give off silicone
  • Graduations in meters
Technical specifications
Filter Property Value
Product type AS-Interface flat cable
Number of cores 2
Cable cross-section 1.5 mm²
Colour black
Material TPE
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.6 = finest stranded
Core insulation material TPE
Core colour sequence blue/brown
Drag chain suitable No
Standard number VDE
Rated voltage 24 V
Temperature range (unmoved) -40 °C to 85 °C
Temperature range (active) -25 °C to 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85444993
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes