320198 | PEPPERL+FUCHS

GR.TFO.18.36.10.B-S0004, FO Splice Boxes in Glass-Fiber Reinforced Polyester

Order No.: 28G8159
EAN: 4050143241736
MPN:
320198
GR.TFO.18.36.10.B-S0004
320198 PEPPERL+FUCHS Connectin Modules, Patch Distributors Image 1
320198 PEPPERL+FUCHS Connectin Modules, Patch Distributors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
961.3653 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
961.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
961.3653 €

FO Splice Boxes, GR.TFO.18.36.10.B-S0004, PEPPERL+FUCHS

Up to 8 splice trays, 12 fusion-type splices per tray, Wide range of cable glands and stopping plugs.

Features

  • Safe protection of fiber optic cable splices in hazardous areas
  • Installation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Ex op pr and Ex tb certified
  • Carbon loaded, antistatic glass-fiber reinforced polyester
  • Modern design with high impact resistance
  • Easy installation due to easily accessible mounting points
  • Easy cover opening without damage due to multiple pry points
Technical specifications
Filter Property Value
Version fibre optic splice box
Width 179 mm
Height 104 mm
Depth 359 mm
Colour black
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes