320196 | PEPPERL+FUCHS
FO splice cabinet, FO splice cabinet, (W x H x D) 179 x 104 x 359 mm, black, 320196
Order No.: 28G8157
EAN: 4050143207565
MPN:
320196
GR.TFO.18.36.10.B-S0001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
461.9580 € *
Standard delivery time from the manufacturer is: 1 Week
FO Splice Boxes, GR.TFO.18.36.10.B-S0001, PEPPERL+FUCHS
Up to 8 splice trays, 12 fusion-type splices per tray, Wide range of cable glands and stopping plugs.
Features
- Safe protection of fiber optic cable splices in hazardous areas
- Installation in Zone 1, Zone 2, Zone 21 and Zone 22
- Ex op pr and Ex tb certified
- Carbon loaded, antistatic glass-fiber reinforced polyester
- Modern design with high impact resistance
- Easy installation due to easily accessible mounting points
- Easy cover opening without damage due to multiple pry points
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO splice cabinet | |
| Version | FO splice cabinet | |
| Width | 179 mm | |
| Height | 104 mm | |
| Depth | 359 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |