912243 | PEPPERL+FUCHS

HART termination board for HiDMux2700 multiplexer, RS-485, (W x H x D) 256 x 125 x 208 mm, 912243

Order No.: 28G8339
EAN: 4050143346783
MPN:
912243
HiSHPTB/32/TR-AI-02
912243 PEPPERL+FUCHS Communication modules Image 1
912243 PEPPERL+FUCHS Communication modules Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,910.9496 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,910.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,910.9496 €

HART Termination Board, HiSHPTB/32/TR-AI-02, PEPPERL+FUCHS

Triconex 3701 replacement FTA.

Features

  • Short-circuit protected
  • Plug-n-play wiring capabilities
Technical specifications
Filter Property Value
Version HART connection board
Suitable for HiDMux2700 multiplexer
Interfaces RS-485
Assembly DIN rail
Width 256 mm
Height 125 mm
Depth 208 mm
Logistics
Property Value
Customs tariff number 85381000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes