911168 | PEPPERL+FUCHS
HART termination board for HiDMux2700 multiplexer, RS-485, (W x H x D) 254 x 107 x 208 mm, 911168
Order No.: 28G8340
EAN: 4050143280476
MPN:
911168
HiSHPTB/32/TR-AI-03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,992.1909 € *
Standard delivery time from the manufacturer is: 8 Weeks
HART Termination Board, HiSHPTB/32/TR-AI-03, PEPPERL+FUCHS
Triconex 3704E and 3720 replacement FTA.
Features
- Short-circuit protected
- Plug-n-play wiring capabilities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | HART connection board | |
| Suitable for | HiDMux2700 multiplexer | |
| Interfaces | RS-485 | |
| Assembly | DIN rail | |
| Width | 254 mm | |
| Height | 107 mm | |
| Depth | 208 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |