908292 | PEPPERL+FUCHS
HART termination board for TDC3000, RS-485, (W x H x D) 307 x 120 x 190 mm, 908292
Order No.: 28G8346
EAN: 4050143312726
MPN:
908292
HiSHPTB/32/HONB-AI-R-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,871.6723 € *
Standard delivery time from the manufacturer is: 8 Weeks
HART Termination Board, HiSHPTB/32/HONB-AI-R-01, PEPPERL+FUCHS
TDC 3000 replacement FTA, Short-circuit protected, Redundant PCS wirings.
Features
- Redundant power supply connections
- Field terminal blocks that are Honeywell FTA compatible
- Honeywell "B" size footprint
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | HART connection board | |
| Suitable for | TDC3000 | |
| Interfaces | RS-485 | |
| Assembly | DIN rail | |
| Width | 307 mm | |
| Height | 120 mm | |
| Depth | 190 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |