908291 | PEPPERL+FUCHS
HART termination board for TDC3000, RS-485, (W x H x D) 333 x 127 x 190 mm, 908291
Order No.: 28G8344
EAN: 4050143179268
MPN:
908291
HiSHPTB/32/HONB-AI-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,508.3653 € *
Standard delivery time from the manufacturer is: 8 Weeks
HART Termination Board, HiSHPTB/32/HONB-AI-01, PEPPERL+FUCHS
TDC 3000 replacement FTA, Short-circuit protected, Process control system wirings.
Features
- Redundant power supply connections
- Field terminal blocks that are Honeywell FTA compatible
- Honeywell "B" size footprint
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | HART connection board | |
| Suitable for | TDC3000 | |
| Interfaces | RS-485 | |
| Assembly | DIN rail | |
| Width | 333 mm | |
| Height | 127 mm | |
| Depth | 190 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |